RT4L

Trompeter / Cinch Connectivity Solutions
530-RT4L
RT4L

製造商:

說明:
提取、移除和插入工具 TPS/TCM/TRS/TTM Removal Tool

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$650.53 HK$650.53
HK$511.94 HK$2,559.70
HK$495.50 HK$4,955.00
HK$472.73 HK$9,454.60
HK$468.95 HK$23,447.50
HK$468.87 HK$46,887.00
HK$468.79 HK$93,758.00
1,000 報價

商品屬性 屬性值 選擇屬性
Cinch Connectivity Solutions
產品類型: 提取、移除和插入工具
RoHS:  
Extraction Tools
Removal Tool
Removal tool straight 12 in
品牌: Trompeter / Cinch Connectivity Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: TCM, TPS, TRS and TTM connectors
產品類型: Extraction / Insertion Tools
原廠包裝數量: 10
子類別: Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

Twinax/Triax Connectors

Trompeter / Cinch Connectivity Twinax/Triax Connectors are manufactured to meet or exceed Mil-Specs governing twinax connectors, specifically MIL-STD-1553B for airborne and ground checkout and MIL-STD-1760 external stores. Trompeter Twinax/Triax Connectors are designed for military applications to protect data signals from extraneous noise through non-signal carrying shielding. These impedance-matched connectors improve the throughput and interference rejection of digital data transmission systems. The TRB/TRT series is available as miniature 2-, 3-, and 4-lug, and push-on Twinax/Triax Connectors. TRB series Connectors are all metallic parts with fully enclosed outer conductors and center contacts plated with 50µ" gold. The TRS/TTM series is a subminiature concentric Twinax/Triax Connector for high density and weight reduction applications. These connectors are designed for blind mate rack and panel applications.