WT2021MS

Weller
578-WT2021MS
WT2021MS

製造商:

說明:
焊鐵 WT2021MS WT 2M/WMRPMS/WMRTMS 120V B NA

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11,405.25 HK$11,405.25

商品屬性 屬性值 選擇屬性
Apex Tool Group
產品類型: 焊鐵
RoHS:  
Soldering Stations
Soldering System
150 W
110 VAC
品牌: Weller
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Soldering Irons
原廠包裝數量: 1
子類別: Solder & Equipment
每件重量: 7.081 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8515110000
CAHTS:
8515110000
USHTS:
8515110000
JPHTS:
851511000
KRHTS:
8515110000
TARIC:
8515110000
BRHTS:
85151100
ECCN:
EAR99

WT2M Soldering Stations and Accessories

Apex Tool Group WT2M 2-Channel Units offer high flexibility for versatile soldering applications. Power two tools at once with the multifunctional 2-channel WT2M soldering stations. The Apex Tool Group WT2M units are backward compatible with Weller genuine micro soldering cartridge tip tools, plus 1000 possible existing passive tip tool combinations provide high performance, easy handling, and longer tip life.