WT1M

Weller
578-WT1M
WT1M

製造商:

說明:
新型焊接及拆焊站 1 Channel Power Unit, 95W, 120V

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,585.98 HK$3,585.98

商品屬性 屬性值 選擇屬性
Apex Tool Group
產品類型: 新型焊接及拆焊站
RoHS:  
Power Unit
Soldering Station
+ 550 C
120 V
95 W
1 Channel Power Unit
品牌: Weller
產品類型: Soldering Workstation Equipment
原廠包裝數量: 1
子類別: Solder & Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

WT Soldering Stations & Accessories

Apex Tool Group WT Soldering Stations and Accessories offer a transition from traditional passive tips to active cartridge-style heating technology. These devices use Nano-technology and come in a streamlined industrial design for easy visual differentiation. The WT1M control units support WP65, WSP80, WP80, and WTP90 passive tools. The WTMT MS tweezers work on WT1M control units. The WTMP MS devices are available in black color ( 5 seconds heat-up) and are built to meet the intensive heat requirements on small solder pad sizes.