CRIMPIT F 25 L

Altech
845-CRIMPITF25L
CRIMPIT F 25 L

製造商:

說明:
折皺器/折皺工具 Ferrule Crimper, 10-4 AWG, UL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,960.14 HK$1,960.14
HK$1,960.06 HK$19,600.60

商品屬性 屬性值 選擇屬性
Altech
產品類型: 折皺器/折皺工具
Crimpers
Crimp Tool
Ferrules Twin to DIN 46228 1 and 4 AWG 10-4
品牌: Altech
產品類型: Crimpers
原廠包裝數量: 1
子類別: Tools
零件號別名: CRIMPITF25L CRIMPIT-F-25-L
每件重量: 717.230 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8203206030
ECCN:
EAR99

Ferrule Crimpers

Altech Ferrule Crimpers include UL-recognized hand crimpers and semi-auto crimpers for ferrules with and without plastic collars. Crimper styles include universal and pneumatic, both with front or side conductor entries. The universal tools feature trapezoidal crimp geometry and positive ratcheting with a spring return. These crimpers are designed with a hardened steel frame and a comfort-grip plastic handle. The pneumatic tools use trapezoidal crimp geometry and operate on a 60psi to 90psi air supply. The tabletop versions include a flexible coil air hose with a 1/4" NPT interchange. Altech pneumatic crimping tools are built with a metal tool body and base and a hardened steel crimp head.