920-0107-01

SchmartBoard
872-920-0107-01
920-0107-01

製造商:

說明:
跳線 QTY 10 7" YLW FEM JUMPERS/40 HDRS

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.76 HK$65.76

商品屬性 屬性值 選擇屬性
SchmartBoard
產品類型: 跳線
RoHS:  
Power Cables
Jumper Cable
Receptacle
1 Position
Receptacle
1 Position
Female / Female
28 AWG
7 in
Yellow
品牌: SchmartBoard
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Jumper Wires
原廠包裝數量: 1
子類別: Prototyping
額定電壓: 300 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544420102
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Jumpers

Schmartboard jumpers are for connecting Schmartboards with breadboards, and can be daisy chained together for longer lengths. They are available in 7, 9 and 12 inch Male to Female jumpers in quantities of 10 or 100 with or without 40 headers included. Packs of assorted 5, 7, 9, and 12 inch male to female jumpers are available in quantities of 5, 15, or 25.