79758-2024

Molex
538-79758-2024
79758-2024

製造商:

說明:
跳線 KK 254 300mm 24AWG Pre-Crimp Lead

庫存量: 2,462

庫存:
2,462 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.33 HK$6.33
HK$5.42 HK$54.20
HK$5.09 HK$127.25
HK$4.86 HK$243.00
HK$4.46 HK$446.00
HK$4.45 HK$1,112.50
HK$4.40 HK$4,400.00
HK$4.12 HK$8,240.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 跳線
RoHS:  
Discrete Wire Cable Assemblies
Pre-Crimped Lead
Plug
Plug
Female / Female
24 AWG
品牌: Molex
產品類型: Jumper Wires
系列: 79758
原廠包裝數量: 1000
子類別: Prototyping
公司名稱: KK
零件號別名: 797582024 0797582024
每件重量: 1.321 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Pre-Crimped Leads

Molex Pre-Crimped Leads are a simple and cost-effective solution for any pre-production or prototype requirements. They are available in female-to-female, male-to-male, and female-to-pigtail configurations with lengths of 75mm to 600mm range. All pre-crimped leads are fully tested and available for the most popular Molex connector families. The leads are crimped on both ends, enabling use in wire-to-wire applications. The leads can also be cut for use in wire-to-board applications.