770766

SCS
517-770766
770766

製造商:

說明:
標籤和工業警告標誌 Measurement Location Labels, 25 Pack

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$226.54 HK$226.54
HK$215.28 HK$2,152.80

商品屬性 屬性值 選擇屬性
SCS
產品類型: 標籤和工業警告標誌
RoHS:
Labels
Measurement Location Label
Black, White, Yellow
品牌: SCS
描述/功能: Measurement Location Labels, 25 Pack
產品類型: Labels
系列: Resistance Pro
原廠包裝數量: 1
子類別: Supplies
每件重量: 25 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

ECCN:
EAR99

SCS Resistance Pro Meter Kit

Desco SCS Resistance Pro Meter Kit is an instrument designed to measure resistance point-to-point (Rtt) or surface-to-ground (Rtg). This pro meter kit's test functions include resistance measurement accuracy of ±10% and <1 x 103Ω to >1 x 1012Ω resistance range. Other test functions include under load voltages of 10V ±5% and 100V ±5% and an electrification period of approximately 15 seconds. The resistance pro meter kit is also capable of measuring relative humidity and ambient temperature.