3134

Adafruit
485-3134
3134

製造商:

說明:
Adafruit配件 Adafruit 15x7 CharliePlex LED Matrix Display FeatherWing - Red

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 59

庫存:
59 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.79 HK$81.79

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: Adafruit配件
Displays
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Accessories
系列: Feather
原廠包裝數量: 1
子類別: Supplies
每件重量: 3.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410000
USHTS:
8543709860
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

15x7 CharliePlex LED Matrix Display FeatherWings

Adafruit 15x7 CharliePlex LED Matrix Display FeatherWings can be paired with any Feather Boards for a beautiful, bright grid of 105 CharliePlexed LEDs. The FeatherWings come with a built-in CharliePlex driver that is run over I2C. The FeatherWings are available in Red, Blue, Green, Yellow, Warm White, and Cool White. The I2C LED Driver has the ability to PWM each individual LED in the 15x7 grid for beautiful LED lighting effects without a lot of pin twiddling. The LED Driver can be easily programmed to address each LED individually. Each individual LED also offers 8-bit (256 level) dimming.