539712-1

TE Connectivity / AMP
571-539712-1
539712-1

製造商:

說明:
其它工具 HDZG MPQ 0,35-0,5ED

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,213.29 HK$5,213.29
HK$4,484.01 HK$22,420.05
HK$4,434.77 HK$44,347.70
25 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 其它工具
RoHS:
品牌: TE Connectivity / AMP
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Hand Tools
原廠包裝數量: 1
子類別: Tools
公司名稱: PRO-CRIMPER
每件重量: 590 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
TARIC:
8466940000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.