1213999

Phoenix Contact
651-1213999
1213999

製造商:

說明:
工具組件及儲物盒 CRIMPFOX CENTRUS 6S SET EQPD TOOL BAG

供貨情況

庫存:
2 可於 20 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,068.61 HK$3,068.61

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 工具組件及儲物盒
Kits
Tool Bag Kit
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: SE
描述/功能: Cutting, Stripping and Crimping set
產品類型: Tool Kits & Cases
系列: TOOL fox
原廠包裝數量: 1
子類別: Tools
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8203206030
TARIC:
8203200000
ECCN:
EAR99

手動工具

Phoenix Contact 手動工具為眾多應用提供切割剝離和捲曲解決方案。CUTFOX切割工具具有耐用性、最佳槓桿和人體工程學設計。 WIREFOX剝離工具適用於具有各種絕緣和截面類型的導體。MICROFOX工具是用於電子和電氣工程中精確作業的優質工具。具有終生保固的不可穿戴部件。
暸解更多

CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

CRIMPFOX CENTRUS Crimping Pliers

Phoenix Contact CRIMPFOX CENTRUS Crimping Pliers feature a protective hand cover, smaller grip handles, and a no-slip pressure pad. The ergonomic handle design provides comfortable handling. A plastic guard over the head of the pliers protects the tool against damage caused by dropping. CRIMPFOX CENTRUS provides low actuation force due to optimized leverage. The pressure lock helps ensure consistent crimping results.

Handheld Tool Kits

Phoenix Contact Handheld Tool Kits are offered in a variety of configurations. Available models include those with screwdrivers, complete bit sets, ferrule boxes, cabinet keys, and voltage testers, as well as kits designed specifically for tasks such as wire terminations. Phoenix Contact Handheld Tool Kits are designed with storage and portability in mind, from belt pouches and rugged carrying cases to drop-in shelf attachments and tackle box style plastic molding.