IF145-113-2

iFixit
55-IF145-113-2
IF145-113-2

製造商:

說明:
膠帶 Polyimide Tape / .5 inch / New

壽命週期:
新產品:
該製造商的新產品。

庫存量: 54

庫存:
54 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.12 HK$82.12

商品屬性 屬性值 選擇屬性
iFixit
產品類型: 膠帶
RoHS:  
Tapes
Polyimide Tape
Polyimide (PI)
0.5 in
33 m
品牌: iFixit
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Tape
系列: Polyimide Tape / .5 inch / New
原廠包裝數量: 20
子類別: Supplies
公司名稱: iFixit
每件重量: 45.359 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Repair Tools

iFixit Repair Tools include various products needed to repair machines, phones, and tablets. These repair tools consist of clamps, trays, wrist straps, battery blockers, toolkits, adhesive removers, suction cups, project mats, spudger sets, tape, tweezers, opening tools, and more. These repair tools from iFixit can be utilized to repair everything from iPads and iPhones to tablets and MacBooks.