ROB0154

DFRobot
426-ROB0154
ROB0154

製造商:

說明:
教育機械人套件 "Yuewalker"-Tracked Chassis (Black)

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$616.50 HK$616.50

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 教育機械人套件
RoHS:  
Robotics
"Forerunner" Tracked Chassis
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Educational Robotic Kits
原廠包裝數量: 1
子類別: Robotics
每件重量: 1.615 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8479896500
JPHTS:
847989000
ECCN:
EAR99

Forerunner Tracked Chassis

DFRobot Forerunner Tracked Chassis is an agile tracked chassis with low noise and easy controllability for tank-liked robots. This DFRobot tracked chassis features a high-strength aluminum alloy tank base with high stability, a delicate appearance, and extended durability. The tracked robot is designed using engineering plastic that assures excellent damping effect, good elasticity, and an extensive road grip of the product. The Forerunner chassis also comes with two quality motors that provide high speed and power, rendering the robot car usable on different road surfaces. This chassis can be used with Arduino MCUs, IR sensors, ultrasonic sensors, LED, cameras, display, and WiFi modules.