DFR0762

DFRobot
426-DFR0762
DFR0762

製造商:

說明:
DFRobot配件 Gravity: IO Shield for FireBeetle M0 and ESP32-E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$40.28 HK$40.28

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: DFRobot配件
Shields
IO Shield
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: IO Shield
用於: FireBeetle M0 and ESP32-E
產品類型: Accessories
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

Gravity IO Shield for FireBeetle M0 & ESP32-E

DFRobot Gravity DFR0762 IO Shield for FireBeetle M0 and ESP32-E is specially designed for FireBeetle 2 series (M0, ESP32-E). This Gravity IO expansion shield offers various ports, including digital, analog, I2C, UART, SPI, etc. Also, the DFRobot Gravity DFR0762 comes with a power input socket for connecting an external power supply and EN pin for cutting off the power supply to the mainboard.