DFR0548

DFRobot
426-DFR0548
DFR0548

製造商:

說明:
DFRobot配件 Micro:bit Driver Expansion Board

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 50

庫存:
50 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$81.38 HK$81.38

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: DFRobot配件
RoHS:  
Expansion Boards
Motor Driver
品牌: DFRobot
描述/功能: Motor Driver
用於: Micro:bit
產品類型: Accessories
原廠包裝數量: 1
子類別: Supplies
每件重量: 72.134 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

DFR0548 Micro:bit Driver Expansion Board

DFRobot DFR0548 Micro:bit Driver Expansion Board features nine micro:bit onboard GPIO interfaces, 4-way motor drives, and eight servo interfaces. The 4-way motor drives can also be reused as 2-way stepper motor drives. This expansion board adopts IIC external drive chip to control the motor and servo motor. The DFR0548 expansion board uses the HR8833 motor driver to drive N20 mini metal motor or any ordinary small motors. Each motor port has a positive and negative rotating indicator to identify the motor running direction for helping students/designers do small projects. This micro:bit driver expansion board supports a 3.5V to 5.5V power supply and comes with a USB to DC 2.1 adapter cable.