PAD1

BusBoard Prototype Systems
854-PAD1
PAD1

製造商:

說明:
PCB和電路試驗板 PdBoard-1, PPH, 2 sd Pltd holes, 50x80mm

庫存量: 256

庫存:
256 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.11 HK$34.11
HK$32.47 HK$324.70

商品屬性 屬性值 選擇屬性
BusBoard Prototype Systems
產品類型: PCB和電路試驗板
RoHS:  
Breadboards
Through Hole
Pad-per-hole double sided prototyping circuit board
80 mm
50 mm
品牌: BusBoard Prototype Systems
觸點材料: Copper
高度: 1.6 mm
產品類型: Breadboards, Protoboards and Accessories
間距: 2.54 mm
原廠包裝數量: 1
子類別: Prototyping
每件重量: 13.806 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
8534000099
USHTS:
8534000095
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Prototyping Boards

BPS Prototyping Boards have unique board patterns that accelerate the construction of electronic prototypes, circuits, and assemblies. Available BPS prototyping board PCB patterns include StripBoard, PadBoard, BusBoard, ProtoBoard-2Hole, ProtoBoard-6Hole, PowerBoard, SMTboard, and SMTpads. All BPS boards use high-quality FR4 glass epoxy PCBs for long life, with an anti-tarnish protective coating for easy soldering. BPS products are lead-free and RoHS compliant. Many boards are available in the convenient 3U size (160 x 100mm) with off-the-shelf enclosures available.