ATS-HP-D12TOOL

Advanced Thermal Solutions
984-ATSHPD12TOOLC1R0
ATS-HP-D12TOOL

製造商:

說明:
其它工具 Precision Heat Pipe Bending Tool, AL6063, Heat Pipe Dia. Tool Can Bend 12mm

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,092.28 HK$3,092.28
HK$2,866.40 HK$14,332.00
HK$2,774.33 HK$27,743.30
HK$2,657.28 HK$66,432.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 其它工具
RoHS:  
Benders
ATS-HP-D
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Diameter of Heat Pipe the Tool Can Bend 12 mm
用於: ATS Heat Pipe Bender
產品類型: Hand Tools
原廠包裝數量: 1
子類別: Tools
類型: Bending Tool
零件號別名: ATS-HP-D12TOOL-C1-R0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8205591000
JPHTS:
820559000
KRHTS:
8205599000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99

Precision Heat Pipe Bending Tools

Advanced Thermal Solutions Precision Heat Pipe Bending Tools are designed to give engineers and technicians accurate and thermally reliable heat pipe bends. These tools allow the user to apply the correct amount of leverage and torque to achieve the desired bend. The minimum bend radius is 2.5x the diameter of the heat pipe being bent. The heat pipe bending tools are made from aluminum and are hard anodized for enhanced durability and long-term use. These tools enable a smooth and accurate bending motion, reducing marks on the tube. The heat pipe bending tools support a bending angle of 10 to 170 degrees.