DX-5S

ABB Installation Products
894-DX-5S
DX-5S

製造商:

說明:
化學產品 DUCT SEAL 5 LB SLAB

壽命週期:
Mouser新產品

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$225.97 HK$225.97
HK$225.89 HK$2,258.90

商品屬性 屬性值 選擇屬性
ABB
產品類型: 化學產品
Duct Seal
5 lb
Pack
品牌: ABB Installation Products
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Chemicals
原廠包裝數量: 10
子類別: Supplies
公司名稱: Color-Keyed
每件重量: 2.413 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Color-Keyed Compression Lugs

ABB Installation Products Color-Keyed Compression Lugs are designed to provide a high degree of reliability in electrical wiring. These compression lugs are banded by colored stripes or engraving to indicate the location of the die on the connector for compression. The color-keyed compression lugs produce a circumferential, hex-, or diamond-shaped compression rather than a simple indent. These compression lugs shape the connector and conductor into a solid using matching dies. The color-keyed compression lugs offer inspection capability and meet industry standards. These compression lugs allow terminations in narrow spaces without cable bending and minimal bus bar space. Typical applications include grounding and bonding, power distribution, renewable energy, data centers, rail and transit, commercial construction, and industrial automation.