ATS-SG350-R0

Advanced Thermal Solutions
984-ATS-SG350-R0
ATS-SG350-R0

製造商:

說明:
散熱器 clipKIT Attachment Heat Sink to PCB for Component Size 35x35mm, superGRIP Tech

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 31

庫存:
31 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$74.88 HK$74.88
HK$71.76 HK$717.60
HK$67.73 HK$1,354.60
HK$63.79 HK$3,189.50
HK$59.76 HK$5,976.00
HK$55.81 HK$11,162.00
HK$53.59 HK$26,795.00
HK$51.62 HK$51,620.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Accessories and Hardware
Component, 35x35mm
Clip
35 mm
35 mm
品牌: Advanced Thermal Solutions
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Heat Sinks
系列: ATS-SG
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: clipKIT superGRIP
類型: Component
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7326908688
ECCN:
EAR99

superGRIP™ clipKIT™ Heat Sink Attachments

Advanced Thermal Solutions superGRIP™ clipKIT™ Heat Sink Attachments promote a two-component system that quickly and securely mounts heat sinks to a range of hot-running Ball Grid Array (BGA) components. These attachments are ideal for densely populated PCBs with minimal space around mechanical attachment components. ATS superGRIP heat sink attachments eliminate the need to drill holes, which allows the heat sink to be detached and reattached without damaging the component or PCB in the event the PCB needs to be reworked.