06038DA-12N-EL-E0

NMB
472-06038DA-12N-ELE0
06038DA-12N-EL-E0

製造商:

說明:
DC風扇 DC Tubeaxial Fan, 60x60x38mm, 12VDC, 45.2CFM, Flange, Ball, 3 Wire, Lock Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 120   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$136.21 HK$16,345.20

商品屬性 屬性值 選擇屬性
NMB Technologies
產品類型: DC風扇
RoHS:  
Tubeaxial
60 mm
38 mm
60 mm
12 VDC
45.2 CFM (1.28 m3/min)
Ball
Locked Rotor Sensor
Wire Leads - 3
06038DA
品牌: NMB
電流類型: DC
產品類型: DC Fans
原廠包裝數量: 60
子類別: Fans, Blowers & Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99

Telecom Fans

NMB Technologies Telecom Fans feature auto-restart or polarity protection and 700VAC dielectric withstand voltage. These NMB telecom fans feature 12VDC or 48VDC operating voltage and airflow ranging from 19.4CFM to 185CFM. Options include a metal casing that provides high reliability in high temperatures. The Telecom Fans operate at a temperature range of -10°C to +70°C. These fans are designed for use in telecom applications.