ACC-PX2X1-HC03

TDK-Lambda
967-ACC-PX2X1-HC03
ACC-PX2X1-HC03

製造商:

說明:
散熱器 Heatsink kit PXD40/60 20.32mm fin with 2 clips and thermal pad

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 48

庫存:
48 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.51 HK$35.51
HK$34.69 HK$1,734.50

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 散熱器
RoHS:  
Heat Sinks
DC/DC Converter, PX
Clip
Aluminum
Straight Fin
5.7 C/W
50.8 mm
31.7 mm
品牌: TDK-Lambda
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Heat Sinks
系列: PX
原廠包裝數量: 50
子類別: Heat Sinks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504909690
ECCN:
EAR99

ACC-PX2X1 Heatsink Kits

TDK-Lambda ACC-PX2X1 Heatsink Kits are designed for use with PXD40 / PXD60 single- and dual-output DC-DC converters. The kits include a heatsink, mounting clips, and a thermal pad, which may already be pasted on the bottom of the heatsink, depending on the model. It is recommended to mount the heatsink to the converter before soldering the converter to the PC board. TDK-Lambda ACC-PX2X1 Heatsink Kits feature a transverse fin style and a thermal impedance of 8.3°C/W to 9.3°C/W for the HC01 kit, 7.0°C/W to 7.7°C/W for the HC02 kit, and 5.7°C/W to 6.2°C/W for the HC03 kit.