SE97BTP,547

NXP Semiconductors
771-SE97BTP547
SE97BTP,547

製造商:

說明:
板上安裝溫度感測器 I2C - Temp Sensor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,865

庫存:
2,865
可立即送貨
在途量:
8,000
預期4/3/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個4000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.54 HK$9.54
HK$8.47 HK$42.35
HK$7.50 HK$75.00
HK$7.17 HK$358.50
HK$6.86 HK$686.00
HK$6.22 HK$3,110.00
HK$5.99 HK$5,990.00
HK$5.91 HK$11,820.00
完整捲(訂購多個4000)
HK$5.57 HK$22,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
NXP
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
運作供電電流: 100 uA
輸出電流: 10 mA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: SE97BTP
原廠包裝數量: 4000
子類別: Sensors
溫度閾值: Programmable
類型: Temperature Sensor
零件號別名: 935290219547
每件重量: 11.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SE97B Temp Sensor with Onboard EEPROM

The NXP Semiconductors SE97B Temp Sensor measures temperature from -40°C to +125ºC with JEDEC Grade B ±1°C maximum accuracy between +75°C and +95°C critical zone and also provides 256 bytes of EEPROM memory communicating via the I²C/SMBus. The NXP Semiconductors SE97B Temp Sensor is typically mounted on a DDR3 dual in-line memory module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Temperature Sensor Component specification and also replacing the Serial Presence Detect (SPD). The NXP Semiconductors SE97B Temp Sensor with onboard EEPROM is designed for use in a variety of applications, including DDR2 and DDR3 memory modules, laptops, PCs, servers, hard disk drives, PC peripherals, and enterprise networking.