FHL313117T710T

CTS Electronic Components
774-FHL31-31-18
FHL313117T710T

製造商:

說明:
CPU和晶片散熱器 -10C +90C 5VDC W/O ADHESVIE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 300   多個: 300
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$434.67 HK$130,401.00

商品屬性 屬性值 選擇屬性
CTS
產品類型: CPU和晶片散熱器
RoHS:  
18 mm
31 mm
31 mm
F
品牌: CTS Electronic Components
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Tray
產品類型: CPU Coolers
原廠包裝數量: 50
子類別: Fans, Blowers & Accessories
類型: CPU Cooler
零件號別名: FHL31-31-18/T710
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
USHTS:
8473305100
TARIC:
8473308000
ECCN:
EAR99

Hi-Temp Fan Heat Sinks

CTS Electronic Components Hi-Temperature Integrated Fan Heat Sinks are designed to absorb and disperse heat away from high-temperature devices while offering key features such as an operating temperature range of -10°C to 90°C, calculated MTTF at 90°C: 86,858 hours (GEM, 90% confidence), and various package sizes to best fit the application. CTS Hi-Temp fan heat sinks maintain superior thermal dissipation for devices that emit high amounts of heat. The heat sinks are available in a wide range of footprints and fin heights, making them suitable for many elevated temperature applications, such as component testing, burn-in, high density servers, high-speed computing, and video. The CTS Hi-Temperature Integrated Fan Heat Sinks are also designed for use in areas with a constrained system airflow.