ATS-60000-C1-R0

Advanced Thermal Solutions
984-ATS-60000-C1-R0
ATS-60000-C1-R0

製造商:

說明:
散熱器 blueICE/maxiFLOW BGA Heat Sink, 2-Side Adhesive, T412, 25.2x25.2x4mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 177

庫存:
177 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$127.82 HK$127.82
HK$119.11 HK$1,191.10
HK$112.12 HK$2,242.40
HK$105.13 HK$5,256.50
HK$100.12 HK$10,012.00
HK$95.35 HK$19,070.00
HK$91.82 HK$45,910.00

商品屬性 屬性值 選擇屬性
Advanced Thermal Solutions
產品類型: 散熱器
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Angled Fin
14.8 C/W
25.2 mm
25.2 mm
4 mm
品牌: Advanced Thermal Solutions
色彩: Blue
封裝: Bulk
產品類型: Heat Sinks
系列: HS with TAPE
原廠包裝數量: 100
子類別: Heat Sinks
公司名稱: maxiFLOW/blueICE
類型: Component
每件重量: 4.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99

Heat Sinks

Advanced Thermal Solutions Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW™, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.