PCBITE-4005

Sensepeek
90-4005
PCBITE-4005

製造商:

說明:
測試探頭 4x SP10 probes with test wires

庫存量: 27

庫存:
27
可立即送貨
在途量:
73
工廠前置作業時間:
3
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$617.24 HK$617.24

商品屬性 屬性值 選擇屬性
Sensepeek
產品類型: 測試探頭
RoHS:  
Probe Kit
Test Probe
10 MHz
Test Needle
150 V
2 A
品牌: Sensepeek
產品類型: Test Probes
系列: SP
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
零件號別名: TOL-19723
每件重量: 320 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

SP10 HandsFree Probes

Sensepeek SP10 HandsFree Probes are designed for signal measurements and logic analyzers for high-speed serial communication interfaces like SPI, USB, JTAG, CAN, I2C, and UART. These probes can be used for power and grounding of devices with 2A maximum continuous currents. The SP10 probes feature a <0.02Ω needle resistance, 0.5mm probe tip diameter, 200VDC + peak AC overvoltage protection, and minimalist design. These probes operate from -40°C to 80°C temperature range and 0%RH to 80%RH humidity range. The SP10 probes are RoHS and REACH compliant.