OTII-ACE-PRO

Qoitech
779-OTII-ACE-PRO
OTII-ACE-PRO

製造商:

說明:
電源測量裝置 - SMU Otii Ace Pro

庫存量: 27

庫存:
27
可立即送貨
在途量:
50
預期5/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,965.78 HK$13,965.78

商品屬性 屬性值 選擇屬性
Qoitech
產品類型: 電源測量裝置 - SMU
RoHS:  
REACH - SVHC:
0 V to 25 V
0.05 %
品牌: Qoitech
電纜類型: USB-C
额定电流: 5 A
高度: 4.4 cm
長度: 14.4 cm
封裝: Bulk
產品: SMUs
產品類型: Source Measure Units - SMUs
範圍: Auto
系列: Otii
原廠包裝數量: 10
子類別: Test Equipment
類型: 2 Quadrant
寬度: 10.9 cm
每件重量: 840 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
EAR99

Otii Ace Pro Power Supply & Measuring Instrument

Qoitech Otii Ace Pro Power Supply and Measuring Instrument measures voltage and current with a high sample rate (50ksps) and low step size and can precisely source voltage (up to 25V). This device measures 10.9cm x 14.4cm x 4.4cm (WxLxH) and weighs 450 grams. The innovative mechanical design of Otii Ace Pro allows for efficient heat dissipation hence no fan is needed and, therefore, no noise. This Otii Ace Pro power supply features a battery life estimator, configurable UI, and measure systems where the battery negative terminal is not the system ground. The Otii Ace Pro operates at a 25V input voltage range and 0.4nA to 5A wide dynamic range. This Ace Pro measuring instrument is ideally used in office, lab, and at home and field measurements.