T3VNA3200

Teledyne LeCroy
940-T3VNA3200
T3VNA3200

製造商:

說明:
RF 測試設備 Vector Network Analyzer 9KHz-3.2GHz. Includes Adv Meas Kit, Distance To Fault Opt, Cal and Utl Kits

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$114,270.87 HK$114,270.87

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: RF 測試設備
RoHS:  
Vector Network Analyzer
9 kHz to 3.2 GHz
品牌: Teledyne LeCroy
電纜類型: USB Cable, Power Cord
封裝: Bulk
產品類型: RF Test Equipment
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 5.897 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030840000
ECCN:
3A992

T3VNA3200 3.2GHz Vector Network Analyzer

Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer features a vector network analyzer frequency range from 10MHz to 3.2GHz and a spectrum analyzer frequency range from 9kHz to 3.2GHz. This analyzer offers a small footprint and easy user interface that is augmented by a high-performance specification with many advanced measurement functions and capabilities. The unit provides comprehensive measurement capabilities. Teledyne LeCroy T3VNA3200 3.2GHz Vector Network Analyzer enhancement options support the user when conducting more complex measurements and make daily measurement tasks easier and faster.