TL983P

B&K Precision
615-TL983P
TL983P

製造商:

說明:
桌上型電源 3-Phase adapter for 9833B & 9832B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,257.66 HK$1,257.66

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 桌上型電源
RoHS:  
Adapters
品牌: B&K Precision
電纜類型: North American Power Cord Included
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Bench Top Power Supplies
系列: 9830B
原廠包裝數量: 1
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

9830B Programmable AC Power Sources

B&K Precision 9830B Programmable AC Power Sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities of these power sources to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square, or clipped sine outputs. The high output current crest factor and low input resistance make the 9830 series suitable for high inrush current measurements when evaluating capacitive or inductive loads. B&K Precision 9830B Programmable AC Power Sources feature a 3-phase option, which can be achieved by connecting 3 units of the same model in a primary and secondary configuration using the optional TL983P 3-phase sync adapters.