T3DSO2204HD-MS

Teledyne LeCroy
940-T3DSO2204HD-MS
T3DSO2204HD-MS

製造商:

說明:
台式示波鏡 200 MHz, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch interleaved, Fully Loaded DSO with 16 Dig Ch MSO

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$51,498.30 HK$51,498.30

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: 台式示波鏡
16 Channel
200 MHz
2 GS/s
Mixed Signal Oscilloscope
品牌: Teledyne LeCroy
產品類型: Oscilloscopes
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
EAR99

T3DSO2000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO2000HD Digital Oscilloscopes are available in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length. The oscilloscopes feature four analog channels and 16 digital channels with mixed signal analysis ability. The T3DSO2000HD series offers a large 10.1" display capacitive touch screen that supports multi-touch gestures. The oscilloscopes utilize improved waveform technology, which provides a 100,000wfm/s max waveform capture rate in normal mode and 500,000wfm/s in sequence mode. The T3DSO2000HD digital oscilloscopes support various triggering modes, including serial bus triggering.