DSOX2012A/DSO0000-903

Keysight
372-DSOX2012A-USWW
DSOX2012A/DSO0000-903

製造商:

說明:
台式示波鏡 2-Ch, 100MHz, BenchVue SW license, US Power Cord

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23,724.32 HK$23,724.32

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 台式示波鏡
RoHS:  
2 Channel
100 MHz
2 GSa/s
Color WVGA
100 VAC to 240 VAC
Digital Oscilloscope
US Cord Included
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 142 mm
長度: 381 mm
產品類型: Oscilloscopes
系列: 2000 X
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: InfiniiVision
寬度: 204 mm
零件號別名: DSOX2012A
每件重量: 4 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030201000
ECCN:
3A992

DSOX20xA Oscilloscopes

Keysight Technologies DSOX20xA Oscilloscopes with two or four analog channels come in 70MHz, 100MHz, and 200MHz bandwidth models. These oscilloscopes offer 1Mpts memory depth, interleaved 2GSa/s, or non-interleaved 1GSa/s sample rate. The oscilloscopes perform 23 automated measurements such as voltage, time, and frequency as well as five waveform functions, including add, subtract, multiply, divide, and FFT. The DSOX20xA oscilloscopes feature an 8.5" LCD display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800x480). 

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.