499904

Wurth Elektronik
710-499904
499904

製造商:

說明:
夾緊式萬用錶及附件 Testweezer MultiFnctn Test Twzr

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$665.08 HK$665.08
HK$644.86 HK$6,448.60

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 夾緊式萬用錶及附件
RoHS:  
Clamp Multimeters
Multi-Function Test Tweezer
Auto
LED
品牌: Wurth Elektronik
特徵: Designed for quick and easy testing of small, electronic components such as switches, LEDs, resistance, fuses or conductivity test on PCB circuits
最大交流電流: 10 mA
封裝: Bulk
產品類型: Multimeters
系列: Testweezer
原廠包裝數量: 1
子類別: Test Equipment
電壓: 12 VDC
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030339000
CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

Multi-Function Test Tweezer

Würth Elektronik Multi-Function Test Tweezer is designed for quick and easy testing of small electronic components, such as switches, LEDs, resistors, and fuses. This tweezer is also ideal for conductivity tests on PCB circuits. Würth Elektronik Multi-Function Test Tweezer can be connected to a multimeter for resistance measurement. In addition to LED measurement, the adjustable current rating provides instant LED testing and demonstration.