K136

M5Stack
170-K136
K136

製造商:

說明:
數位萬用電錶 M5Stack Voltage and Amperage Meter w/ M5StampS3

壽命週期:
新產品:
該製造商的新產品。

庫存量: 41

庫存:
41 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$245.78 HK$245.78

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 數位萬用電錶
RoHS:  
Volt Meters
Multifunction
品牌: M5Stack
產品類型: Multimeters
原廠包裝數量: 10
子類別: Test Equipment
每件重量: 68.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030390000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C

K136 Voltage & Amperage Meter

M5Stack K136 Voltage and Amperage Meter is a programmable, high-precision power meter designed for accurate voltage and current measurements. The M5Stack K136 uses the M5StampS3 main control module and supports Wi-Fi connectivity. The meter features two serially connected INA226 circuits for current and voltage measurements, offering resolutions of 2.5µA and 250µA, and can measure current and voltage ranges of 0A to 5A and 5V to 24V (1V to 24V in isolation mode). The meter can be powered through a USB-C™ interface or a Base terminal input and includes built-in power and signal isolation. Choose between isolated measurement via USB power or non-isolated measurement using direct power, selectable by a toggle switch, to suit different applications. The expansion BASE also includes relay on/off control and a Grove port for additional development.