MS2-100

Fluke Networks
676-MS2-100
MS2-100

製造商:

說明:
LAN / 通訊 / 電纜測試 MS2 Cable Verifier

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,164.01 HK$6,164.01

商品屬性 屬性值 選擇屬性
Fluke
產品類型: LAN / 通訊 / 電纜測試
RoHS:  
MicroScanner2 Cable Verifier
Length / Wiremap to TIA-568A/B Standards / Remote ID Locators
品牌: Fluke Networks
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品: Test Equipments
產品類型: LAN/Telecom/Cable Testing
原廠包裝數量: 1
子類別: Test Equipment
零件號別名: 2772449
每件重量: 72.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030310000
ECCN:
3A992

MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.