MS-IE-ADAPTER SET

Fluke Networks
676-MS-IE-ADAPTERSET
MS-IE-ADAPTER SET

製造商:

說明:
LAN / 通訊 / 電纜測試 Industrial Ethernet Adapter Set For MS, MS-PoE and LIQ

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,087.16 HK$8,087.16

商品屬性 屬性值 選擇屬性
Fluke
產品類型: LAN / 通訊 / 電纜測試
RoHS:  
品牌: Fluke Networks
組裝國家: Not Available
擴散國: Not Available
原產國: US
顯示器類型: Monochrome LCD with backlight
高度: 3.6 m
長度: 7.6 m
產品: MicroScanner PoE
產品類型: LAN/Telecom/Cable Testing
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: MicroScanner
類型: Adapter Set
寬度: 16.3 m
零件號別名: 5258600
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.