CLT600

Extech
685-CLT600
CLT600

製造商:

說明:
LAN / 通訊 / 電纜測試 Cable Locator and Tracer

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,486.24 HK$6,486.24

商品屬性 屬性值 選擇屬性
Extech
產品類型: LAN / 通訊 / 電纜測試
RoHS:  
Cable Locator and Tracer Kit
Power Cable, Telecommunication Cable
品牌: Extech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
顯示器類型: LCD
頻率: 125 kHz
被測組件: Voltage
封裝: Bulk
產品: Advanced Cable Locator and Tracer Kit
產品類型: LAN/Telecom/Cable Testing
安全等級: 450 V
原廠包裝數量: 1
子類別: Test Equipment
電壓: 12 VAC to 450 VAC, 12 VDC to 450 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
ECCN:
EAR99

CLT600 Advanced Cable Locator & Tracer Kit

Extech CLT600 Advanced Cable Locator and Tracer Kit detects electrical power cables, telecommunication cables, and wires in building applications. This reliable, easy-to-use tool features non-contact voltage technology, work lights, and an ergonomic design, allowing professionals to safely and efficiently locate hidden wires and cables. The CLT600 offers sound and visual indications, coded signals, and backlit LCD screens. It comes with a cable locator transmitter, cable locator receiver, instruction guide, two test leads, two alligator clips, grounding rod/spike, 12 batteries, socket adapter with North American 3-pin Type-B plug, and a hard carrying case. Extech CLT600 Advanced Cable Locator and Tracer Kit provides a complete solution for field troubleshooting, wiring diagnostics, and verification of electrical installations.