T3AWG2152-D

Teledyne LeCroy
940-T3AWG2152-D
T3AWG2152-D

製造商:

說明:
功能發生器及合成器 Arbitrary/Function Generator,2 Ch,8-DIG ch, 150 MHz,16 bit,128Mpts/Ch,6 Vpp output, Wave Sequencing

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$205,475.58 HK$205,475.58

商品屬性 屬性值 選擇屬性
Teledyne LeCroy
產品類型: 功能發生器及合成器
RoHS:  
150 MHz
品牌: Teledyne LeCroy
產品類型: Function Generators & Synthesizers
系列: T3AWG2152
原廠包裝數量: 1
子類別: Test Equipment
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542320002
ECCN:
3A992

T3AWG2152-D Multifunctional Generator

Teledyne LeCroy T3AWG2152-D Multifunctional Generator combines a function generator (AFG), Arbitrary Waveform Generator (AWG), and a Digital Pattern Generator (DPG) into one instrument. These components feature 16-bit vertical resolution, selectable 50Ω and 5Ω output impedance, and selectable variable load impedance. The AWG operational mode provides variable clock true-arbitrary technology, a variable sampling clock, and mixed-signal generation: two analog channels and eight digital channels. Users can generate complex and long signals with multiple waveforms in the sequencer. The platform’s deep memory can store numerous long waveforms. The AFG mode offers improved direct digital synthesis (DDS) technology and a fixed sampling clock. This mode also generates a large variety of traditional functions and more. Users can change parameters and apply modulations on the fly for the output signal.