33511B/903

Keysight
372-33511B-USWW
33511B/903

製造商:

說明:
功能發生器及合成器 Waveform Gen w/ARB 100-240V,US Pwr Cord

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$27,533.71 HK$27,533.71

商品屬性 屬性值 選擇屬性
Keysight
產品類型: 功能發生器及合成器
RoHS:  
20 MHz
Waveform Generator
Yes
No
North American Power Cord Included
交流電源電壓: 100 VAC to 240 VAC
品牌: Keysight
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 103.8 mm
長度: 303.2 mm
產品類型: Function Generators & Synthesizers
系列: Trueform
原廠包裝數量: 1
子類別: Test Equipment
寬度: 261.1 mm
零件號別名: 33511B
每件重量: 3.3 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
ECCN:
3A992.a

33500B Waveform Generators

Keysight Technologies 33500B Waveform Generators provide up to two channels and 20MHz or 30MHz bandwidth. The units generate a full range of signals for demanding measurements and use Trueform signal-generation technology for more capability, fidelity, and flexibility than traditional direct digital synthesis (DDS) generators. The Trueform technology offers an alternative that blends DDS and point-per-point architectures, providing the benefits of both without the limitations of either. These waveform generators produce sine waves with 5x lower harmonic distortion for pure signals and pulses up to 30MHz with 10x less jitter for more precise timing. An intuitive front panel offers built-in LAN (LXI-C), USB, and GPIB interfaces for connectivity. These waveform generators feature up to 250MSa/s sampling rate for higher time resolution arbitrary waveforms.