4040B

B&K Precision
615-4040B
4040B

製造商:

說明:
功能發生器及合成器 20 MHz DDS Sweep Function Generator

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,219.70 HK$5,219.70

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 功能發生器及合成器
RoHS:  
20 MHz
Sweep Function Generator
North American Power Cord Included
品牌: B&K Precision
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 3.46 in
長度: 8.27 in
產品類型: Function Generators & Synthesizers
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 2.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CAHTS:
8543200000
USHTS:
8543200000
TARIC:
8543200000
ECCN:
3A992

4000B Function Generators

B&K 4000B Series Function Generators use a DDS (digital design synthesis) design. Model 4007B and Model 4013B generate waveforms with high signal precision and stability and feature sweep capability. Model 4014B and Model 4040B are high-performance generators with high-end features such as AM/FM modulation and Internal/External triggering. These generators are suitable for education and other applications that need basic DDS function generators with sweep capability.