NCVT3P

Klein Tools
247-NCVT3P
NCVT3P

製造商:

說明:
組件測試儀 Dual Range Non-Contact Voltage Tester with Flashlight, 12 to 1000V AC

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$301.51 HK$301.51
HK$284.74 HK$1,423.70
HK$267.97 HK$2,143.76
HK$259.67 HK$6,232.08
HK$248.74 HK$13,929.44
HK$246.35 HK$25,620.40

商品屬性 屬性值 選擇屬性
Klein Tools
產品類型: 組件測試儀
RoHS:  
Non-Contact Voltage Tester
品牌: Klein Tools
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率: 50 Hz to 500 Hz
高度: 1.09 in
長度: 5.7 in
被測組件: Voltage
產品: Voltage Testers
產品類型: Component Testers
系列: Electrical Testers
原廠包裝數量: 8
子類別: Test Equipment
寬度: 0.93 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Dual Range Non-Contact Voltage Testers

Klein Tools Dual Range Non-Contact Voltage Testers detect and indicate the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets, and wires. The tools detect voltage from 70VAC to 1000VAC (in Range 1) and from 12VAC to 1000VAC (in Range 2). The testers can also test AC voltage in doorbells, thermostats, low-voltage lighting, and irrigation systems. Klein Tools Dual Range Non-Contact Voltage Testers offer both visual and audible signals and are ideal for rugged applications.