35100

Menda
809-35100
35100

製造商:

說明:
組件測試儀 TESTER, CONTINUITY, CIRCUITRACER, 1-10 OHMS

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$424.15 HK$424.15

商品屬性 屬性值 選擇屬性
Menda
產品類型: 組件測試儀
RoHS:
品牌: Menda
產品: Continuity Testers
產品類型: Component Testers
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: Circuitracer
每件重量: 48.383 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Circuitracer & Continuity Testers

Menda Circuitracer® & Continuity Testers are designed for use on the assembly line or in the field as a supplement to delicate, expensive meters. With a light at the tip, Menda's Circuitracer® makes it unnecessary for operators to move their eyes from the point of contact. This feature effectively allows the operator to move quickly from point to point without the danger of slipping from one contact to the other. The Circuitracer® & Continuity Testers test for continuity, shorts, grounds, or the presence of voltage quickly, effectively, and economically. Components are powered by two AAA batteries and are made in the USA.