879B

B&K Precision
615-879B
879B

製造商:

說明:
組件測試儀 Deluxe Universal LCR

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,534.60 HK$3,534.60

商品屬性 屬性值 選擇屬性
B&K Precision
產品類型: 組件測試儀
RoHS:  
Handheld
品牌: B&K Precision
電纜類型: North American Power Cord Included
電容範圍: 4000 pF to 20000 uF
頻率: 100 Hz
封裝: Bulk
產品: LCR Meters
產品類型: Component Testers
電阻範圍: 4 Ohms to 10 MOhms
原廠包裝數量: 1
子類別: Test Equipment
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
TARIC:
9030332090
ECCN:
3A992

878B/879B Dual Display Handheld LCR Meters

B&K Precision 878B and 879B Dual-Display LCR Meters are 40,000-count, handheld LCR meters that measure inductance, capacitance, and resistance quickly and precisely. The 879B supports remote control using SCPI commands and can calculate impedance, Theta, and ESR, features typically found in bench LCR meters only. Fast auto ranging and quick measurement configuration such as measurement parameter and test frequency selection make the B&K Precision 878B and 879B LCR meters very simple to operate.