FLUKE-BT520

Fluke
676-FLUKE-BT520
FLUKE-BT520

製造商:

說明:
電池測試器 BATTERY ANALYZER

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 電池測試器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:
Digital LCD
6 VDC, 60 VDC, 600 VDC, 1 kVDC
品牌: Fluke
電纜類型: USB mini
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Battery Testers
電阻範圍: 3 mOhms to 3 Ohms
系列: FLUKE-500
原廠包裝數量: 1
子類別: Test Equipment
類型: Battery Tester
零件號別名: 4489981
每件重量: 6.482 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992

Electric Vehicle Charging Stations

As the electric vehicle (EV) market grows, so does the need for EV supply equipment (EVSE), ranging from installation to critical infrastructure maintenance. Fluke has engineered a variety of solutions that address the safety and reliability needs of EV charging stations. This eMobility-focused portfolio includes electrical testers, insulation testers, thermal cameras, and EVSE testers. These products help users perform fast, accurate measurements for efficient routine checks as well as EVSE troubleshooting, all while providing high levels of safety.