FLUKE-1777

Fluke
676-FLUKE-1777
FLUKE-1777

製造商:

說明:
功率分析器 Power Quality Analyzer

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Fluke
產品類型: 功率分析器
付運限制:
 Mouser目前不在您的地區出售本產品。
Power Quality Analyzer
69 Hz
品牌: Fluke
高度: 2.4 in
輸入電壓: 100 V to 600 V
長度: 11 in
產品類型: Analyzers
系列: 1770 Series
原廠包裝數量: 1
子類別: Test Equipment
真有效值: RMS
寬度: 7.5 in
零件號別名: 5126630
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030390100
ECCN:
EAR99

Solar Power Applications

Fluke has designed and engineered an expansive range of robust tools specifically for solar power applications. Solar energy is becoming one of the world’s fast-growing sources of power, and Fluke is focused on tools that support the installation, service, and maintenance of solar power systems. This includes residential and small commercial, large commercial and community, and utility-scale solar needs. Solar technicians and managers need to be able to install and service equipment quickly and safely for both residential and commercial markets. Fluke tools deliver reliable performance in various solar power applications, including solar panels, combiner and inverter boxes, battery storage, electrical substations, and transmission.

1770 Power Quality Analyzers

Fluke 1770 Power Quality Analyzers feature four inputs, ±8kV measurement range, and DC to 1MHz bandwidth range. These analyzers offer automatic measurements, a straightforward user interface and setup, and a simplified reporting platform. The 1770 series analyzers can be powered directly from the measurement circuit, eliminating the need for a power outlet or the use of a lengthy extension cord. Fluke 1770 Series Power Quality Analyzers come standard with the powerful Fluke Energy Analyze Plus software, which is designed to eliminate the hassles found with other multi-purpose application software.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.