5000

Keystone Electronics
534-5000
5000

製造商:

說明:
測試插頭及測試插座 TEST POINT RED

規格書:
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 430,476

庫存:
430,476 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.63 HK$2.63
HK$2.41 HK$24.10
HK$2.15 HK$53.75
HK$1.82 HK$182.00
HK$1.56 HK$780.00
HK$1.53 HK$1,530.00
HK$1.27 HK$3,175.00
HK$1.18 HK$5,900.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 測試插頭及測試插座
RoHS:  
PC Test Point, Miniature
Red
品牌: Keystone Electronics
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: CN
長度: 7.62 mm
封裝: Bulk
產品: Test Points
產品類型: Test Plugs & Test Jacks
系列: 5000
原廠包裝數量: 1
子類別: Test Leads, Banana Plugs, Alligator Clips & Test Probes
每件重量: 39.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Thru-Hole Mount (THM) Test Points

Keystone Electronics Thru-Hole Mount (THM) Test Points are offered in space-saving, ultra-low, and low profile designs with color-keyed and slotted/loop types. The THM Test Points feature silver- or tin-plated bronze material or terminals (color-keyed). A wide variety of configurations are available to suit most applications. Keystone Electronics' Thru-Hole Mount (THM) Test Points provide a secure grip for J hooks, EZ hooks, grabbers, alligator clips, tips, and probes.