6069-410-059

Digilent
424-6069-410-059
6069-410-059

製造商:

說明:
資料記錄及獲取 USB-1608G; DAQ; 16SE/8Diff Input; 16b; 250kS/s; 8DI/O Produc

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,772.98 HK$3,772.98

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 資料記錄及獲取
RoHS:  
DAQ
Combined
USB
USB
2 Channel
品牌: Digilent
組裝國家: Not Available
擴散國: Not Available
原產國: HU
產品類型: Dataloggers
分辨率: 16 bit
原廠包裝數量: 1
子類別: Test Equipment
額定電壓: 10 V
每件重量: 612.360 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

MCC USB-1608G High-Speed Multifunction DAQ Devices

Digilent MCC USB-1608G High-Speed Multifunction USB DAQ Devices are an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1608GX and USB-1608GX-2AO are multifunction, high-speed, analog, and digital I/O USB devices. Each device delivers up to 16 SE/8 DIFF analog inputs, eight digital I/O channels, two counter inputs, and one-timer output. The USB-1608GX-2AO features two 16-bit analog output channels with DAC rates up to 500kS/s.