NTCWS4AF104HC1GT91B

TDK
810-NTCWS4AF104HC1GT
NTCWS4AF104HC1GT91B

製造商:

說明:
NTC熱敏電阻器 Bondable NTC,100kOhm/+-3%, 4050K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,800

庫存:
8,800 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 400   多個: 400
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11.26 HK$4,504.00
HK$9.95 HK$7,960.00
HK$9.54 HK$11,448.00
HK$8.88 HK$24,864.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: NTC熱敏電阻器
RoHS:  
NTCWS
4050 K
100 kOhms
3 %
SMD/SMT
- 40 C
+ 125 C
0.31 mm
0.31 mm
0.25 mm
Tray
B容差: 1 %
品牌: TDK
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: NTC Thermistors
原廠包裝數量: 9600
子類別: Thermistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTCWS Thermistors

TDK NTCWS Thermistors feature a compact package that achieves high accuracy and reliability at high temperatures. These sensors are a type of negative temperature coefficient (NTC) thermistors in which gold electrodes are terminated on the upper and lower surfaces of the ceramic. The NTC thermistors are semiconductor ceramics in which resistance decreases logarithmically with temperature rise. These NTCWS temperature sensors operate in a -40°C to +125°C temperature range and offer ±1% resistance tolerance. TDK NTCWS Thermistors are available in an LD package and wire bonded by Au wire. Typical applications include temperature measurement of the laser diode of optical transceivers and LiDAR, cars, aerospace/aviation equipment, medical equipment, and nuclear power plant equipment.

NTC熱敏電阻

EPCOS NTC熱敏電阻可在汽車應用中提供電壓和雜訊抑制、溫度測量和補償等功能。EPCOS NTC熱敏電阻具有多層NTC,具有內電極、鎳屏障終端、高溫環境下出色的長期抗老化效能,以及焊接期間卓越的電阻穩定性。