NJL5912R-TE1

Nisshinbo
513-NJL5912R-TE1
NJL5912R-TE1

製造商:

說明:
感應器硬體及附件 Photo Reflector 20mA 6Vr 45mW 16Vceo 25mW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,262

庫存:
4,262 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$13.40 HK$13.40
HK$11.26 HK$56.30
HK$10.28 HK$102.80
HK$8.80 HK$440.00
HK$7.78 HK$778.00
HK$6.68 HK$3,340.00
HK$6.33 HK$6,330.00
HK$5.87 HK$11,740.00
完整捲(訂購多個3000)
HK$5.63 HK$16,890.00

商品屬性 屬性值 選擇屬性
Nisshinbo Micro Devices
產品類型: 感應器硬體及附件
RoHS:  
Photo Reflectors
品牌: Nisshinbo
組裝國家: Not Available
擴散國: Not Available
原產國: JP
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Sensor Hardware
系列: NJL59
原廠包裝數量: 3000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99

NJL5912R Photo Reflector

Nisshinbo NJL5912R Photo Reflector is a compact surface-mount type photo reflector. This photo reflector is built with a high-brightness infrared LED and a high-sensitivity phototransistor. Nisshinbo NJL5912R Photo Reflector features a built-in visible light cut-off filter function. This photo reflector employs Chip On-Board Package (COBP) technology and comes with a 0.5mm thickness. Typical applications include detecting the lens location for cellular phone's camera modules, detecting the needle position for radio-controlled watches, and detecting the original point of encoders.