RBS306-VM30-US

MultiTech
125-RBS306-VM30-US
RBS306-VM30-US

製造商:

說明:
感應器硬體及附件 LoRaWAN VM30 Voltage Sensor for Outdoor/Industrial Use (1 Pk)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,007.85 HK$1,007.85
HK$937.98 HK$4,689.90
HK$912.01 HK$9,120.10
HK$880.86 HK$22,021.50
HK$859.57 HK$42,978.50
HK$852.00 HK$85,200.00
250 報價

商品屬性 屬性值 選擇屬性
MultiTech
產品類型: 感應器硬體及附件
Wireless Voltage Sensors
品牌: MultiTech
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Sensor Hardware
原廠包裝數量: 5
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Voltage Sensor

MultiTech Wireless Voltage Sensor is compatible with third-party LoRaWAN compliant gateways and network servers. This sensor measures voltages between 0V to 30V range with 10mV precision. The wireless LoRaWAN voltage sensor sends an alert over the wireless network when the voltage rises above or drops below the threshold. This outdoor/industrial version sensor features two types of tamper detections, user-replaceable battery, and over-the-air sensor configuration in the field. The wireless LoRaWAN voltage sensor is used in the applications such as motor failure detection, glass break detection, security applications, and shock sensing.