CAPTIVATE-PHONE

Texas Instruments
595-CAPTIVATE-PHONE
CAPTIVATE-PHONE

製造商:

說明:
觸摸傳感器開發工具 PHONE TOUCH PANEL FO R CAPTIVATE DEV KIT

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$375.57 HK$375.57

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸摸傳感器開發工具
RoHS:  
Demonstration Boards
Capacitive Touch Sensor
MSP430FR2633, DRV2605L
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Touch Sensor Development Tools
系列: CAPTIVATE-PHONE
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
USHTS:
8473301180
ECCN:
EAR99

CAPTIVATE-PHONE Demonstration Board

Texas Instruments CAPTIVATE-PHONE Demonstration Board is a simple evaluation platform for mutual capacitance capacitive touch sensors using a variety of configurations. The sensor panel demonstrates how to matrix mutual capacitance touch sensors for high-density and low-pin counts. This feature showcases the recommended layout for mutual capacitance slider and wheel sensors. The Texas Instruments CAPTIVATE-PHONE panel also demonstrates how to implement a guard channel to prevent false touch detections due to palm or cleaning cloth. The haptic driver and actuator are included to provide vibrational feedback to the user when touches are detected.

DRV2605L Haptic Drivers

Texas Instruments DRV2605L Haptic Drivers are a low-voltage haptic driver that includes a haptic-effect library and provides a closed-loop actuator-control system for high-quality haptic feedback for ERM and LRA. This schema helps improve actuator performance in terms of acceleration consistency, start time, and brake time and is accessible through a shared I2C compatible bus or PWM input signal. The Texas Instruments DRV2605L offers a licensed version of TouchSense 2200 software from Immersion that eliminates the need to design haptic waveforms because the software includes over 100 licensed effects (6 ERM libraries and 1 LRA library) and audio-to-vibe features. Additionally, the real-time playback mode allows the host processor to bypass the library playback engine and play waveforms directly from the host through I2C.

MSP430FR263x/MSP430FR253x超低功率微控制器

Texas Instruments MSP430FR263x / MSP430FR253x超低功率微控制器是採用CapTIvate觸控技術且基於FRAM的超低功耗MSP微控制器。這些微控制器設計用於按鈕、滑塊、車輪(BSW)及接近度應用。CapTIvate技術提供市場上最高解析度的電容式觸控解決方案,以最低功耗提供高可靠性和抗干擾性能。CapTIvate技術支持相同設計的同時發生的自電容和共電容電極,確保最高靈活性。採用CapTIvate設計中心後,工程師們可快速開發具有易用GUI的BSW應用。