CAPTIVATE-PGMR

Texas Instruments
595-CAPTIVATE-PGMR
CAPTIVATE-PGMR

製造商:

說明:
觸摸傳感器開發工具 STANDALONE PROGRAMME R FOR CAPTIVATE KIT

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$197.20 HK$197.20

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 觸摸傳感器開發工具
RoHS:
Programmer Boards
Capacitive Touch Sensor
MSP430FR2633
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
接口類型: USB
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CapTIvate
每件重量: 195.705 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer

Texas Instruments CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer is available standalone or as part of the MSP CapTIvate™ MCU Development Kit. The MSP CapTIvate™ MCU Development Kit is a comprehensive, easy-to-use platform to evaluate the MSP430FR2633 microcontroller with capacitive touch technology. Through a metal add-on board, the programmer/debugger board can be used with the BOOSTXL-CAPKEYPAD BoosterPack™ module and the CAPTIVATE-METAL capacitive touch. The programmer features EnergyTrace™ technology to measure energy consumption with the Code Composer Studio™ IDE. MSP MCUs with CapTIvate technology are the industry’s lowest power capacitive touch MCUs with 10Vrms noise immunity and support for dirt-proof, glove-friendly designs.