MIKROE-6135

Mikroe
932-MIKROE-6135
MIKROE-6135

製造商:

說明:
溫度感測器開發工具 IR Thermo 4 Click

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$369.90 HK$369.90

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 溫度感測器開發工具
RoHS:  
Add-On Boards
TPiS 1T 1386 L5.5 H
3.3 V
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
用於: Thermopile Sensor
接口類型: I2C
產品類型: Temperature Sensor Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9025190019
USHTS:
9025198060
KRHTS:
9025191000
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

IR Thermo 4 Click

Mikroe IR Thermo 4 Click supports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing applications. The sensor is part of the CaliPile™ family and features factory-calibrated data stored in EEPROM, guaranteeing reliable and accurate performance. The sensor is available in an isothermal TO-39 package with an integrated lens hood for minimized stray light and enhanced thermal stability for challenging environmental conditions. With a built-in ADC and multiple filter options, the sensor's data is easily accessible through an I2C interface.